837-017-521-603

Heilind Number:EDA837-017-521-603
Manufacturer:EDAC
Manufacturer Number:837-017-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-521-603

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Engineered for durability and performance, it boasts a 3A amperage and features a single row design with 17 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable power transmission in harsh environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Explore our wide range of PCB connectors for top-notch board-to-board connectivity solutions.