837-017-521-604

Heilind Number:EDA837-017-521-604
Manufacturer:EDAC
Manufacturer Number:837-017-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-521-604

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 17 positions, it offers seamless integration for your electronic assemblies. The contact material, crafted from durable Copper Alloy, ensures secure and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions without compromising performance. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on your PCBs. Trust in this connector for seamless and durable board-to-board connections in your electronic projects.