837-017-523-101

Heilind Number:EDA837-017-523-101
Manufacturer:EDAC
Manufacturer Number:837-017-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-523-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Engineered for durability and reliability, this connector features a single row design with 17 copper alloy contact positions, perfect for seamless board-to-board integration. The UL 94V-0 Diallyl Phthalate housing material ensures compliance with safety standards, while its .156-inch pitch and .2-inch row spacing offer precise and efficient connection. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for high-performance applications. Its straight mount orientation simplifies installation, making it a versatile solution for various projects. Upgrade your connectivity with this essential component.