837-017-523-104

Heilind Number:EDA837-017-523-104
Manufacturer:EDAC
Manufacturer Number:837-017-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-523-104

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a striking green hue. Built for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance even in harsh operating conditions. With a single row design, it offers 17 positions at a pitch of .156 inches, perfect for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure electronic connections.