837-017-523-108

Heilind Number:EDA837-017-523-108
Manufacturer:EDAC
Manufacturer Number:837-017-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-523-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring durability and efficiency. With a single row configuration and 17 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Its straight mount orientation further simplifies assembly, making it an essential component for seamless board-to-board connections.