837-017-523-112

Heilind Number:EDA837-017-523-112
Manufacturer:EDAC
Manufacturer Number:837-017-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-523-112

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for robust performance, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 17 copper alloy contact positions, it offers reliable connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Elevate your PCB assembly with this essential component.