837-017-523-602

Heilind Number:EDA837-017-523-602
Manufacturer:EDAC
Manufacturer Number:837-017-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-523-602

Detailed Description

This High Temp Card Edge Connector in vibrant green is designed for optimal performance in demanding environments. With a sturdy housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable connectivity for high-speed data transmission. Featuring a single row layout with 17 positions and a pitch of .156 inches, it is perfect for board-to-board PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient electronic connections.