837-017-523-603

Heilind Number:EDA837-017-523-603
Manufacturer:EDAC
Manufacturer Number:837-017-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-523-603

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a single row layout with 17 positions, ensuring efficient signal transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior heat resistance, making it ideal for use in demanding environments. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to deliver consistent performance under extreme conditions. Whether for industrial machinery, automotive systems, or telecommunications equipment, trust in the quality and durability of our High Temp Card Edge Connector for seamless connectivity.