837-017-523-604

Heilind Number:EDA837-017-523-604
Manufacturer:EDAC
Manufacturer Number:837-017-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-523-604

Detailed Description

Enhance your high-temperature connectivity with this durable Green Card Edge Connector. Designed for optimal performance in demanding environments, its UL 94V-0 Diallyl Phthalate housing ensures reliable operation. With a single row setup and 17 positions, this connector offers efficient board-to-board PCB connections. The Copper Alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, guarantees secure and stable transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this Card Edge Connector.