837-017-523-608

Heilind Number:EDA837-017-523-608
Manufacturer:EDAC
Manufacturer Number:837-017-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-523-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector ensures secure and reliable contact in high-temperature environments, with an operating range of -40 to 105 °C. Boasting a single row configuration and 17 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, durability and performance are guaranteed. Perfect for applications requiring a current rating of 3A, this connector is a must-have in your PCB assembly arsenal. Choose straight mount orientation for easy installation and maximize efficiency in your projects. Join the ranks of satisfied customers who trust in our high-quality connectors for seamless electronic connectivity.