837-017-524-101

Heilind Number:EDA837-017-524-101
Manufacturer:EDAC
Manufacturer Number:837-017-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-524-101

Detailed Description

Enhance your high-temperature electronic connections with this green Card Edge Connector. Engineered for optimal performance, it features a single row design with 17 positions and a pitch of .156 inches. The contact material is durable Copper Alloy, ensuring reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, provides excellent insulation and safety. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and a row spacing of .2 inches make it easy to integrate into your PCB setup. Trust in its quality and efficiency for seamless board-to-board connections in your electronic projects.