837-017-524-603

Heilind Number:EDA837-017-524-603
Manufacturer:EDAC
Manufacturer Number:837-017-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-524-603

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with this Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 17 positions, ideal for seamless board-to-board connections. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient data transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector for robust and dependable connectivity solutions in your PCB designs.