837-017-540-102

Heilind Number:EDA837-017-540-102
Manufacturer:EDAC
Manufacturer Number:837-017-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-540-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in extreme conditions. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 17 positions, it offers a streamlined solution for your circuit board connections. The contact material, made of copper alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications where resilience is key. Its straight mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB design. Trust in this connector to deliver consistent power and signal transmission, even in the harshest environments. Elevate your connectivity with this essential component.