837-017-540-103

Heilind Number:EDA837-017-540-103
Manufacturer:EDAC
Manufacturer Number:837-017-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-540-103

Detailed Description

Enhance your circuit board connectivity with this high-temp card edge connector. Designed for reliable performance in demanding environments, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. With a single row layout and 17 positions, it offers seamless integration into your PCB setup. The .156-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation allows for versatile installation. Operating smoothly within a wide temperature range from -40 to 105 °C, this green connector is a dependable solution for your electronic connections.