837-017-540-104

Heilind Number:EDA837-017-540-104
Manufacturer:EDAC
Manufacturer Number:837-017-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-540-104

Detailed Description

Enhance your high-temp circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a reliable 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With one row and 17 positions, it offers seamless PCB-to-board connectivity, featuring copper alloy contacts for superior conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient electronic setups. Elevate your connectivity game with this essential component.