837-017-540-108

Heilind Number:EDA837-017-540-108
Manufacturer:EDAC
Manufacturer Number:837-017-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-540-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green color, this connector features a single row layout with 17 positions, perfect for seamless board-to-board connections. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your setup with this essential component for superior connectivity.