837-017-540-604

Heilind Number:EDA837-017-540-604
Manufacturer:EDAC
Manufacturer Number:837-017-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-540-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector is designed for durability and performance. With a single row layout and a total of 17 positions, it ensures seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation further facilitates installation, making it an essential component for your PCB connectivity needs.