837-017-540-608

Heilind Number:EDA837-017-540-608
Manufacturer:EDAC
Manufacturer Number:837-017-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-540-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a vibrant green design, this connector is not only visually appealing but also offers exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Perfect for single-row applications, it boasts 17 positions with a pitch of .156 in, allowing for seamless integration on your PCB. Crafted from high-quality Copper Alloy, the contacts provide superior conductivity. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for various industrial environments. Elevate your connectivity solutions with this essential component.