837-017-540-612

Heilind Number:EDA837-017-540-612
Manufacturer:EDAC
Manufacturer Number:837-017-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-540-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material for superior durability. Its single row configuration features 17 copper alloy contact positions with a pitch of .156 inches and row spacing of .2 inches, ensuring seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for high-demand applications. Elevate your circuit board assembly with this essential component.