837-017-541-103

Heilind Number:EDA837-017-541-103
Manufacturer:EDAC
Manufacturer Number:837-017-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-541-103

Detailed Description

Achieve reliable high-temperature connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector is designed for optimal performance in demanding environments. With a single row layout and 17 positions, it offers seamless board-to-board connectivity. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Perfect for a variety of applications, this connector is a must-have for your PCB connectivity needs.