837-017-541-104

Heilind Number:EDA837-017-541-104
Manufacturer:EDAC
Manufacturer Number:837-017-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-541-104

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it not only stands out visually but also boasts durability with UL 94V-0 Diallyl Phthalate housing material. With a single row layout, this connector offers seamless integration with your existing setup, while the copper alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate 17 positions, facilitating efficient data transmission. Suitable for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of products to find the perfect solution for your project.