837-017-541-107

Heilind Number:EDA837-017-541-107
Manufacturer:EDAC
Manufacturer Number:837-017-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-541-107

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for reliability and performance, this connector features a single row layout with 17 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and efficient conductivity. The green color adds a visually appealing touch to your PCB setup. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, it can handle an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional engineer or DIY enthusiast, this Card Edge Connector is a must-have component for your electronic projects. Explore the full range of our PCB connectors for more options to suit your needs.