837-017-541-108

Heilind Number:EDA837-017-541-108
Manufacturer:EDAC
Manufacturer Number:837-017-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-541-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for efficient power transmission in green. Featuring a single row with 17 copper alloy positions, it ensures reliable performance in demanding environments. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Trust in our product to deliver optimal connectivity for your projects.