837-017-541-112

Heilind Number:EDA837-017-541-112
Manufacturer:EDAC
Manufacturer Number:837-017-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-541-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 17 positions, perfect for streamlined connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and durability. With a copper alloy contact material and a pitch of .156 inches, it guarantees efficient power transmission at amperages up to 3A. Engineered for precision, the connector offers a row spacing of .2 inches and straight mount orientation, facilitating seamless integration into your PCB layout. Operable in extreme temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your PCB design with this reliable and high-performance connector.