837-017-541-602

Heilind Number:EDA837-017-541-602
Manufacturer:EDAC
Manufacturer Number:837-017-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-541-602

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and a pitch of .156 inches, it offers easy integration into your circuit design. The copper alloy contacts, rated for 3A, guarantee efficient power transmission. With 17 positions available, it provides ample connectivity options. Suitable for straight mounting, it facilitates seamless installation onto your board. Operating within a wide temperature range of -40 to 105 °C, it maintains stability in extreme conditions. Elevate your PCB connectivity with this essential component.