837-017-541-603

Heilind Number:EDA837-017-541-603
Manufacturer:EDAC
Manufacturer Number:837-017-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-541-603

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, it offers a striking visual element while delivering essential functionality. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and fire resistance. Boasting a single row with 17 positions, this connector provides ample connectivity options. The copper alloy contact material and .156-inch pitch ensure secure and stable connections. With a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Perfect for use in various industries, this connector is a valuable addition to any PCB setup.