837-017-542-101

Heilind Number:EDA837-017-542-101
Manufacturer:EDAC
Manufacturer Number:837-017-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-542-101

Detailed Description

Ensure seamless connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it's suitable for various applications. The single-row design with 17 positions and a pitch of .156 inches allows for efficient PCB connectivity. Crafted with copper alloy contacts, it guarantees high performance and conductivity. With an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial settings. Trust in its straight mount orientation for easy installation and maintenance. Explore more of our reliable connectors in the Board To Board PCB Connectors category.