837-017-542-104

Heilind Number:EDA837-017-542-104
Manufacturer:EDAC
Manufacturer Number:837-017-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-542-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a remarkable amperage of 3 A, ensuring seamless power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees long-lasting reliability, even in high-temperature environments. With a single row layout and 17 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your electronic assembly toolkit. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Elevate your connectivity game with this essential component.