837-017-542-108

Heilind Number:EDA837-017-542-108
Manufacturer:EDAC
Manufacturer Number:837-017-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-542-108

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of copper alloy, it ensures reliable conductivity. The single-row configuration with 17 positions and a pitch of .156 inches offers seamless integration on your board. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees stability in extreme conditions. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.