837-017-542-602

Heilind Number:EDA837-017-542-602
Manufacturer:EDAC
Manufacturer Number:837-017-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-542-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a single row layout with 17 positions, ideal for seamless board-to-board connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers superior conductivity, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.