837-017-542-603

Heilind Number:EDA837-017-542-603
Manufacturer:EDAC
Manufacturer Number:837-017-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-542-603

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in industrial environments, it boasts a single row layout with 17 positions, ideal for streamlined installations. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures exceptional durability and safety. Copper Alloy contacts guarantee efficient signal transmission, while a .156-inch pitch and .2-inch row spacing offer precise connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for demanding applications. Its straight mount orientation makes it easy to integrate into your design, providing a secure and efficient board-to-board connection solution. Elevate your connectivity game with this high-performance Card Edge Connector.