837-017-542-604

Heilind Number:EDA837-017-542-604
Manufacturer:EDAC
Manufacturer Number:837-017-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-542-604

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector, designed for optimal performance in demanding environments. This single-row connector features 17 positions, each crafted with durable Copper Alloy contact material for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Suitable for straight mounting orientation, it guarantees a secure fit for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your electronic assemblies with this essential component.