837-017-542-607

Heilind Number:EDA837-017-542-607
Manufacturer:EDAC
Manufacturer Number:837-017-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-542-607

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Engineered for optimal performance, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row design and 17 positions, it offers seamless board-to-board connection. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in the superior quality of this Straight-mount Card Edge Connector for your critical electronic applications.