837-017-542-608

Heilind Number:EDA837-017-542-608
Manufacturer:EDAC
Manufacturer Number:837-017-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-542-608

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector. Designed for seamless integration in electronic assemblies, this essential component features a single row with 17 positions, ensuring optimal performance and versatility. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a robust copper alloy contact material and a pitch of .156 inches, it provides secure and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in our green Card Edge Connector for superior connectivity solutions.