837-017-542-612

Heilind Number:EDA837-017-542-612
Manufacturer:EDAC
Manufacturer Number:837-017-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-542-612

Detailed Description

Enhance your circuit board connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable conductivity. With a single row layout featuring 17 positions at a .156-inch pitch, this connector offers seamless integration for your PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial applications. Trust in its 3A amperage rating and precision engineering for efficient and long-lasting connectivity.