837-017-544-101

Heilind Number:EDA837-017-544-101
Manufacturer:EDAC
Manufacturer Number:837-017-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-544-101

Detailed Description

Enhance your high-temperature PCB connections with this durable green Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material for exceptional safety. With a single row layout and 17 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the Products, Connectors, and PCB Connectors categories. Choose this Straight mount orientation connector for robust and dependable board-to-board connections.