837-017-544-102

Heilind Number:EDA837-017-544-102
Manufacturer:EDAC
Manufacturer Number:837-017-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-544-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in extreme temperature environments. Featuring a vibrant green color, this connector boasts a single row layout with 17 positions for seamless connectivity. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh conditions. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power transfer with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight or right-angle mounting, this connector offers flexibility and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Trust in our connector to deliver superior performance and durability for all your board-to-board PCB connections.