837-017-544-108

Heilind Number:EDA837-017-544-108
Manufacturer:EDAC
Manufacturer Number:837-017-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-544-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Featuring a vibrant green color, this connector boasts a single row design with 17 positions, ensuring seamless integration on your circuit board. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees robust performance even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation facilitates simple installation, while its 3A amperage rating supports efficient power transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a vital component for your electronics projects. Trust in its quality and durability for seamless board-to-board connections. Explore more in our PCB Connectors category.