837-017-544-603

Heilind Number:EDA837-017-544-603
Manufacturer:EDAC
Manufacturer Number:837-017-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-544-603

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for superior performance in demanding environments. With a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable power transmission at a current rating of 3A. Featuring a single row design with 17 positions and a .156-inch pitch, it offers efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for various PCB applications where durability and stability are paramount. Elevate your electronic assemblies with this high-quality connector, a key component in our extensive range of PCB connectivity solutions.