837-017-544-608

Heilind Number:EDA837-017-544-608
Manufacturer:EDAC
Manufacturer Number:837-017-544-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-544-608

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Featuring a vibrant green color, this connector boasts a single row layout with 17 positions, perfect for efficient board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures superior performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.