837-017-558-101

Heilind Number:EDA837-017-558-101
Manufacturer:EDAC
Manufacturer Number:837-017-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 17 positions, perfect for seamless board-to-board connections. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 in and row spacing of .2 in streamline the assembly process. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's ideal for industrial applications where durability is paramount. Elevate your connectivity solutions with this essential component.