837-017-558-102

Heilind Number:EDA837-017-558-102
Manufacturer:EDAC
Manufacturer Number:837-017-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-558-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a robust UL 94V-0 Diallyl Phthalate housing that ensures reliable performance even in the most demanding environments. With a single row configuration and 17 positions, it offers ample connectivity options for your PCB needs. Crafted from durable Copper Alloy, the contacts guarantee efficient conductivity and longevity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation allows for versatile positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for high-temp applications in various industries. Trust in its quality and precision for seamless board-to-board connections every time. Elevate your connectivity game with this essential component.