837-017-558-103

Heilind Number:EDA837-017-558-103
Manufacturer:EDAC
Manufacturer Number:837-017-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green color. Designed for optimal performance, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With a single row layout and 17 positions, it offers seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its right-angle mount orientation adds versatility to your assembly process. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Elevate your PCB design with this essential component.