837-017-558-104

Heilind Number:EDA837-017-558-104
Manufacturer:EDAC
Manufacturer Number:837-017-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 17 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide precision in connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for high-temperature environments. Upgrade your electronics with this essential component.