837-017-558-107

Heilind Number:EDA837-017-558-107
Manufacturer:EDAC
Manufacturer Number:837-017-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vivid green. Designed for optimal performance, this connector features a single row layout with 17 positions, allowing for efficient data transfer. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity even in extreme conditions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. Rated for an operating temperature range of -40 to 105°C, it's perfect for industrial and automotive applications. Elevate your connectivity game with this essential component.