837-017-558-112

Heilind Number:EDA837-017-558-112
Manufacturer:EDAC
Manufacturer Number:837-017-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-558-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for durability and reliability, this connector features a single row of 17 positions with a contact pitch of .156 inches and row spacing of .2 inches. The housing is constructed of UL 94V-0 Diallyl Phthalate, ensuring safety and performance even in high-temperature environments. With a copper alloy contact material and a 3A amperage rating, it delivers efficient power transmission. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Perfect for PCB applications, this connector is a must-have for seamless board-to-board connections.