837-017-558-612

Heilind Number:EDA837-017-558-612
Manufacturer:EDAC
Manufacturer Number:837-017-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-558-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and features 17 robust copper alloy contacts. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and reliable connectivity. Its right-angle mount orientation and single-row configuration make it versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. Upgrade your board-to-board connections with this durable and efficient connector.