837-017-559-101

Heilind Number:EDA837-017-559-101
Manufacturer:EDAC
Manufacturer Number:837-017-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-559-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a single row configuration and 17 positions, it offers seamless integration for your PCB connections. The right-angle mount orientation and .156 inch pitch provide versatile installation options, while the wide operating temperature range of -40 to 105 °C guarantees exceptional functionality in both extreme heat and cold. Elevate your electronics with this essential component.