837-017-559-102

Heilind Number:EDA837-017-559-102
Manufacturer:EDAC
Manufacturer Number:837-017-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-559-102

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector in vibrant green features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in challenging environments. With a single row layout and 17 positions, it offers ample connectivity for your PCB needs. Crafted from robust Copper Alloy, the contacts guarantee efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for maintaining the functionality of your electronic systems. Explore the full potential of your devices with this essential connector, a must-have in any electronics toolkit.