837-017-559-103

Heilind Number:EDA837-017-559-103
Manufacturer:EDAC
Manufacturer Number:837-017-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-559-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. Featuring a single row layout with 17 positions and a pitch of .156 inches, it offers seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and adaptable for various applications. Upgrade your connectivity solution with this high-quality Card Edge Connector.